FN2000118 | ||
---|---|---|
DigiKey Part Number | 31-FN2000118-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2000118 | |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.44900 | ¥94.49 |
50 | ¥9.22900 | ¥461.45 |
100 | ¥7.90970 | ¥790.97 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥6.48185 | ¥6,481.85 |
3,000 | ¥6.15225 | ¥18,456.75 |
5,000 | ¥5.93253 | ¥29,662.65 |
10,000 | ¥5.71280 | ¥57,128.00 |