FN1200041Z | ||
---|---|---|
DigiKey Part Number | FN1200041ZTR-ND - Tape & Reel (TR) FN1200041ZCT-ND - Cut Tape (CT) FN1200041ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FN1200041Z | |
Description | XTAL OSC XO 12.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.76400 | ¥117.64 |
50 | ¥11.49140 | ¥574.57 |
100 | ¥9.85040 | ¥985.04 |
500 | ¥9.57670 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.07176 | ¥8,071.76 |
3,000 | ¥7.66129 | ¥22,983.87 |
5,000 | ¥7.38767 | ¥36,938.35 |
10,000 | ¥7.11406 | ¥71,140.60 |