Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT493TC

DigiKey Part Number
31-FMMT493TCTR-ND - Tape & Reel (TR)
31-FMMT493TCCT-ND - Cut Tape (CT)
31-FMMT493TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT493TC
Description
TRANS NPN 100V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT493TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT493QTADiodes Incorporated4,139FMMT493QTADICT-ND¥5.62000Parametric Equivalent
FMMT493TADiodes Incorporated68,829FMMT493CT-ND¥4.30000Parametric Equivalent
FJV1845FMTFonsemi64,962FJV1845FMTFCT-ND¥1.74000Similar
MMBT2484LT1Gonsemi25,035MMBT2484LT1GOSCT-ND¥1.74000Similar
MMBT2484LT3Gonsemi31,084MMBT2484LT3GOSCT-ND¥2.07000Similar
In-Stock: 8,090
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.14300¥31.43
100¥2.00300¥200.30
500¥1.51142¥755.71
1,000¥1.35256¥1,352.56
2,000¥1.21875¥2,437.50
5,000¥1.07374¥5,368.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.98408¥9,840.80
20,000¥0.90867¥18,173.40
30,000¥0.87025¥26,107.50
50,000¥0.82709¥41,354.50
70,000¥0.80154¥56,107.80
100,000¥0.77671¥77,671.00
Manufacturers Standard Package