FK5000055Q | ||
---|---|---|
DigiKey Part Number | FK5000055QDITR-ND - Tape & Reel (TR) FK5000055QDICT-ND - Cut Tape (CT) FK5000055QDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FK5000055Q | |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥11.17900 | ¥111.79 |
50 | ¥10.91520 | ¥545.76 |
100 | ¥9.35580 | ¥935.58 |
500 | ¥9.09582 | ¥4,547.91 |
1,000 | ¥7.66652 | ¥7,666.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.27672 | ¥21,830.16 |
6,000 | ¥7.01683 | ¥42,100.98 |