FK2500023 | ||
---|---|---|
DigiKey Part Number | 31-FK2500023TR-ND - Tape & Reel (TR) 31-FK2500023CT-ND - Cut Tape (CT) 31-FK2500023DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FK2500023 | |
Description | XTAL OSC XO 25.0000MHZ CMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.14600 | ¥141.46 |
25 | ¥13.34280 | ¥333.57 |
100 | ¥11.36800 | ¥1,136.80 |
250 | ¥10.67448 | ¥2,668.62 |
500 | ¥9.34022 | ¥4,670.11 |
1,000 | ¥7.73896 | ¥7,738.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.20526 | ¥21,615.78 |
6,000 | ¥6.93841 | ¥41,630.46 |