FJ2600023Q | ||
---|---|---|
DigiKey Part Number | FJ2600023QDITR-ND - Tape & Reel (TR) FJ2600023QDICT-ND - Cut Tape (CT) FJ2600023QDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FJ2600023Q | |
Description | XTAL OSC XO 26.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.28800 | ¥112.88 |
50 | ¥11.02180 | ¥551.09 |
100 | ¥9.44730 | ¥944.73 |
500 | ¥9.18478 | ¥4,592.39 |
1,000 | ¥7.74150 | ¥7,741.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.34789 | ¥22,043.67 |
6,000 | ¥7.08545 | ¥42,512.70 |