FJ2400012 | ||
---|---|---|
DigiKey Part Number | 31-FJ2400012TR-ND - Tape & Reel (TR) 31-FJ2400012CT-ND - Cut Tape (CT) 31-FJ2400012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FJ2400012 | |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.80200 | ¥98.02 |
50 | ¥9.57700 | ¥478.85 |
100 | ¥8.20850 | ¥820.85 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.72641 | ¥6,726.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38441 | ¥19,153.23 |
6,000 | ¥6.15640 | ¥36,938.40 |