FJ0800005 | ||
---|---|---|
DigiKey Part Number | FJ0800005-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FJ0800005 | |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38441 | ¥19,153.23 |