Similar
Similar
Similar
Similar

FCX1053ATA | |
|---|---|
DigiKey Part Number | FCX1053ATR-ND - Tape & Reel (TR) FCX1053ACT-ND - Cut Tape (CT) FCX1053ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX1053ATA |
Description | TRANS NPN 75V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 3 A 140MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 75 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 440mV @ 200mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | ¥8.27000 | Similar |
| 2STF1360 | STMicroelectronics | 0 | 497-5211-1-ND | ¥6.70000 | Similar |
| BCX55,115 | Nexperia USA Inc. | 0 | 1727-6211-1-ND | ¥0.00000 | Similar |
| BCX55-10,115 | Nexperia USA Inc. | 1 | 1727-4915-1-ND | ¥3.56000 | Similar |
| BCX55-16,115 | Nexperia USA Inc. | 0 | 1727-4317-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.06550 | ¥406.55 |
| 500 | ¥3.14922 | ¥1,574.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.85398 | ¥2,853.98 |
| 2,000 | ¥2.60563 | ¥5,211.26 |
| 3,000 | ¥2.47899 | ¥7,436.97 |
| 5,000 | ¥2.33672 | ¥11,683.60 |
| 7,000 | ¥2.25246 | ¥15,767.22 |
| 10,000 | ¥2.17058 | ¥21,705.80 |




