DMTH4004SPSQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH4004SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH4004SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH4004SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SPSQ-13 |
Description | MOSFET N-CH 40V 31A PWRDI5060 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 100A (Tc) 3.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4305 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.85800 | ¥88.58 |
100 | ¥6.88850 | ¥688.85 |
500 | ¥5.83848 | ¥2,919.24 |
1,000 | ¥4.75617 | ¥4,756.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.47731 | ¥11,193.27 |
5,000 | ¥4.26412 | ¥21,320.60 |
12,500 | ¥4.06732 | ¥50,841.50 |