DMT3011LDT-7 | |
---|---|
DigiKey Part Number | DMT3011LDT-7DITR-ND - Tape & Reel (TR) DMT3011LDT-7DICT-ND - Cut Tape (CT) DMT3011LDT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3011LDT-7 |
Description | MOSFET 2N-CH 30V 8A/10.7A 8VDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 10.7A 1.9W Surface Mount V-DFN3030-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A, 10.7A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 641pF @ 15V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8 (Type K) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.37000 | ¥63.70 |
100 | ¥4.40840 | ¥440.84 |
500 | ¥3.68336 | ¥1,841.68 |
1,000 | ¥3.13482 | ¥3,134.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79194 | ¥8,375.82 |
6,000 | ¥2.64501 | ¥15,870.06 |
9,000 | ¥2.44909 | ¥22,041.81 |
30,000 | ¥2.42484 | ¥72,745.20 |