P-Channel 60 V 6.6A (Ta) 1.2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6023LSS-13

DigiKey Part Number
DMP6023LSS-13DITR-ND - Tape & Reel (TR)
DMP6023LSS-13DICT-ND - Cut Tape (CT)
DMP6023LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LSS-13
Description
MOSFET P-CH 60V 6.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 6.6A (Ta) 1.2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
FET Type
Power Dissipation (Max)
1.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.98000¥69.80
100¥4.60470¥460.47
500¥3.58306¥1,791.53
1,000¥3.25408¥3,254.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.89784¥7,244.60
5,000¥2.67764¥13,388.20
7,500¥2.56547¥19,241.02
12,500¥2.43947¥30,493.38
17,500¥2.36487¥41,385.22
25,000¥2.29236¥57,309.00
Manufacturers Standard Package