Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT495QTA

DigiKey Part Number
31-FMMT495QTATR-ND - Tape & Reel (TR)
31-FMMT495QTACT-ND - Cut Tape (CT)
31-FMMT495QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT495QTA
Description
TRANS NPN 150V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1A, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
150 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT495TCDiodes Incorporated27,153FMMT495TCDICT-ND¥5.62000Parametric Equivalent
In-Stock: 1,528
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.34200¥43.42
100¥2.80440¥280.44
500¥2.14144¥1,070.72
1,000¥1.92765¥1,927.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65601¥4,968.03
6,000¥1.51914¥9,114.84
9,000¥1.44941¥13,044.69
15,000¥1.37106¥20,565.90
21,000¥1.32465¥27,817.65
30,000¥1.27956¥38,386.80
Manufacturers Standard Package