DMN65D8LV-7 | |
---|---|
DigiKey Part Number | 31-DMN65D8LV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN65D8LV-7 |
Description | MOSFET BVDSS: 41V~60V SOT563 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49738 | ¥1,492.14 |
6,000 | ¥0.47554 | ¥2,853.24 |
9,000 | ¥0.41128 | ¥3,701.52 |
30,000 | ¥0.40357 | ¥12,107.10 |
75,000 | ¥0.33417 | ¥25,062.75 |
150,000 | ¥0.32903 | ¥49,354.50 |