DMN65D8LDWQ-13 | |
---|---|
DigiKey Part Number | DMN65D8LDWQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN65D8LDWQ-13 |
Description | MOSFET 2N-CH 60V 0.18A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 180mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 180mA | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57182 | ¥5,718.20 |
30,000 | ¥0.56109 | ¥16,832.70 |
50,000 | ¥0.46460 | ¥23,230.00 |