DMN63D8L-13 | |
---|---|
DigiKey Part Number | 31-DMN63D8L-13TR-ND - Tape & Reel (TR) 31-DMN63D8L-13CT-ND - Cut Tape (CT) 31-DMN63D8L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8L-13 |
Description | MOSFET N-CH 30V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65270 | ¥65.27 |
500 | ¥0.54464 | ¥272.32 |
1,000 | ¥0.37848 | ¥378.48 |
2,000 | ¥0.32803 | ¥656.06 |
5,000 | ¥0.30427 | ¥1,521.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25232 | ¥2,523.20 |
30,000 | ¥0.24787 | ¥7,436.10 |
50,000 | ¥0.22264 | ¥11,132.00 |
100,000 | ¥0.19741 | ¥19,741.00 |
250,000 | ¥0.19295 | ¥48,237.50 |