N-Channel 60 V 320mA (Ta) 230mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0UT-7

DigiKey Part Number
DMN62D0UT-7DITR-ND - Tape & Reel (TR)
DMN62D0UT-7DICT-ND - Cut Tape (CT)
DMN62D0UT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0UT-7
Description
MOSFET N-CH 60V 0.32A SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 230mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 30 V
FET Type
Power Dissipation (Max)
230mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN62D0UT-13Diodes Incorporated1,95331-DMN62D0UT-13CT-ND¥2.65000Parametric Equivalent
In-Stock: 17,505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19900¥11.99
100¥0.74260¥74.26
500¥0.54334¥271.67
1,000¥0.47858¥478.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39597¥1,187.91
6,000¥0.35426¥2,125.56
9,000¥0.33297¥2,996.73
15,000¥0.30903¥4,635.45
21,000¥0.29483¥6,191.43
30,000¥0.28103¥8,430.90
Manufacturers Standard Package