
DMN62D0UT-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UT-13TR-ND - Tape & Reel (TR) 31-DMN62D0UT-13CT-ND - Cut Tape (CT) 31-DMN62D0UT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UT-13 |
Description | MOSFET N-CH 60V 0.32A SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 230mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
FET Type | Power Dissipation (Max) 230mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D0UT-7 | Diodes Incorporated | 17,505 | DMN62D0UT-7DICT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00810 | ¥100.81 |
| 500 | ¥0.74380 | ¥371.90 |
| 1,000 | ¥0.65804 | ¥658.04 |
| 2,000 | ¥0.58581 | ¥1,171.62 |
| 5,000 | ¥0.50738 | ¥2,536.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.45883 | ¥4,588.30 |
| 20,000 | ¥0.41796 | ¥8,359.20 |
| 30,000 | ¥0.39713 | ¥11,913.90 |
| 50,000 | ¥0.37372 | ¥18,686.00 |
| 70,000 | ¥0.35985 | ¥25,189.50 |
| 100,000 | ¥0.34637 | ¥34,637.00 |


