Similar
Similar

DMN62D0UDW-7 | |
|---|---|
DigiKey Part Number | DMN62D0UDW-7DITR-ND - Tape & Reel (TR) DMN62D0UDW-7DICT-ND - Cut Tape (CT) DMN62D0UDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UDW-7 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32pF @ 30V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 350mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002BKS,115 | Nexperia USA Inc. | 42,581 | 1727-4786-1-ND | ¥2.40000 | Similar |
| MMFTN620KDW | Diotec Semiconductor | 2,658 | 4878-MMFTN620KDWCT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.77000 | ¥17.70 |
| 100 | ¥1.10980 | ¥110.98 |
| 500 | ¥0.82122 | ¥410.61 |
| 1,000 | ¥0.72768 | ¥727.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60851 | ¥1,825.53 |
| 6,000 | ¥0.54838 | ¥3,290.28 |
| 9,000 | ¥0.51772 | ¥4,659.48 |
| 15,000 | ¥0.48324 | ¥7,248.60 |
| 21,000 | ¥0.46281 | ¥9,719.01 |
| 30,000 | ¥0.44295 | ¥13,288.50 |











