DMN3731U-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.23000
Datasheet
N-Channel 30 V 900mA (Ta) 400mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3731U-13

DigiKey Part Number
31-DMN3731U-13TR-ND - Tape & Reel (TR)
31-DMN3731U-13CT-ND - Cut Tape (CT)
31-DMN3731U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3731U-13
Description
MOSFET N-CH 30V 900MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 900mA (Ta) 400mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Type
Power Dissipation (Max)
400mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3731U-7Diodes Incorporated031-DMN3731U-7CT-ND¥2.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.34800¥13.48
100¥0.83690¥83.69
500¥0.61396¥306.98
1,000¥0.54177¥541.77
2,000¥0.48078¥961.56
5,000¥0.41459¥2,072.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.37361¥3,736.10
20,000¥0.33909¥6,781.80
30,000¥0.32150¥9,645.00
50,000¥0.30172¥15,086.00
70,000¥0.29001¥20,300.70
100,000¥0.27862¥27,862.00
Manufacturers Standard Package