DMN3401LDW-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN3401LDW-7TR-ND - Tape & Reel (TR) 31-DMN3401LDW-7CT-ND - Cut Tape (CT) 31-DMN3401LDW-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3401LDW-7 | |
Description | MOSFET 2N-CH 30V 0.8A SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 800mA (Ta) 290mW (Ta) Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22890 | ¥122.89 |
500 | ¥1.00236 | ¥501.18 |
1,000 | ¥0.74377 | ¥743.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62572 | ¥1,877.16 |
6,000 | ¥0.59823 | ¥3,589.38 |
9,000 | ¥0.51739 | ¥4,656.51 |
30,000 | ¥0.50769 | ¥15,230.70 |
75,000 | ¥0.42038 | ¥31,528.50 |
150,000 | ¥0.41391 | ¥62,086.50 |