DMN33D9LV-7A | |
---|---|
DigiKey Part Number | 31-DMN33D9LV-7ATR-ND - Tape & Reel (TR) 31-DMN33D9LV-7ACT-ND - Cut Tape (CT) 31-DMN33D9LV-7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D9LV-7A |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48pF @ 5V | |
Power - Max | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35870 | ¥135.87 |
500 | ¥1.20406 | ¥602.03 |
1,000 | ¥0.93699 | ¥936.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83861 | ¥2,515.83 |
6,000 | ¥0.81987 | ¥4,919.22 |
9,000 | ¥0.72617 | ¥6,535.53 |
30,000 | ¥0.71680 | ¥21,504.00 |
75,000 | ¥0.60905 | ¥45,678.75 |