DMN32D0LVQ-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN32D0LVQ-13TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMN32D0LVQ-13 | |
Description | MOSFET 2N-CH 30V 0.68A SOT563 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 680mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 44.8pF @ 15V | |
Power - Max | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56515 | ¥5,651.50 |
30,000 | ¥0.55455 | ¥16,636.50 |
50,000 | ¥0.45918 | ¥22,959.00 |