
DMN3009SFG-7 | |
|---|---|
DigiKey Part Number | DMN3009SFG-7DITR-ND - Tape & Reel (TR) DMN3009SFG-7DICT-ND - Cut Tape (CT) DMN3009SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009SFG-7 |
Description | MOSFET N-CH 30V 16A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3009SFG-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7400A | Alpha & Omega Semiconductor Inc. | 41,632 | 785-1301-1-ND | ¥1.12000 | Similar |
| STL11N3LLH6 | STMicroelectronics | 2,204 | 497-11099-1-ND | ¥2.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.60800 | ¥66.08 |
| 100 | ¥4.34920 | ¥434.92 |
| 500 | ¥3.37630 | ¥1,688.15 |
| 1,000 | ¥3.06304 | ¥3,063.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.79948 | ¥5,598.96 |
| 4,000 | ¥2.57776 | ¥10,311.04 |
| 6,000 | ¥2.46482 | ¥14,788.92 |
| 10,000 | ¥2.33791 | ¥23,379.10 |
| 14,000 | ¥2.26278 | ¥31,678.92 |
| 20,000 | ¥2.18976 | ¥43,795.20 |





