DMN3009LFV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,926
Unit Price: ¥6.78000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥1.42641
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet
N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3009LFV-13

DigiKey Part Number
DMN3009LFV-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3009LFV-13
Description
MOSFET N-CH 30V 60A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3009LFV-7Diodes Incorporated1,92631-DMN3009LFV-7CT-ND¥6.78000Parametric Equivalent
AON7380Alpha & Omega Semiconductor Inc.0AON7380-ND¥1.42641Similar
IRFH8330TRPBFInfineon Technologies0IRFH8330TRPBFTR-ND¥0.00000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45425¥4,362.75
6,000¥1.33311¥7,998.66
9,000¥1.27137¥11,442.33
15,000¥1.20200¥18,030.00
21,000¥1.16093¥24,379.53
30,000¥1.15056¥34,516.80
Manufacturers Standard Package