Similar
Similar
Similar
Similar
Similar
Similar

IRFH8330TRPBF | |
|---|---|
DigiKey Part Number | IRFH8330TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH8330TRPBF |
Description | MOSFET N-CH 30V 17A/56A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 56A (Tc) 3.3W (Ta), 35W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.3W (Ta), 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17552Q5A | Texas Instruments | 2,455 | 296-35580-1-ND | ¥14.80000 | Similar |
| DMN3009SFG-13 | Diodes Incorporated | 0 | DMN3009SFG-13-ND | ¥2.60830 | Similar |
| DMT3006LFG-13 | Diodes Incorporated | 0 | DMT3006LFG-13-ND | ¥2.67198 | Similar |
| STL65N3LLH5 | STMicroelectronics | 19 | 497-8484-1-ND | ¥22.33000 | Similar |
| STL66N3LLH5 | STMicroelectronics | 2,940 | 497-12272-1-ND | ¥17.62000 | Similar |












