DMN2065UWQ-7 | ||
---|---|---|
DigiKey Part Number | DMN2065UWQ-7DITR-ND - Tape & Reel (TR) DMN2065UWQ-7DICT-ND - Cut Tape (CT) DMN2065UWQ-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2065UWQ-7 | |
Description | MOSFET N-CH 20V 3.1A SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.1A (Ta) 700mW (Ta) Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77918 | ¥2,337.54 |
6,000 | ¥0.76177 | ¥4,570.62 |
9,000 | ¥0.67472 | ¥6,072.48 |
30,000 | ¥0.66601 | ¥19,980.30 |
75,000 | ¥0.56589 | ¥42,441.75 |
150,000 | ¥0.54413 | ¥81,619.50 |