DMN1016UCB6-7 | |
---|---|
DigiKey Part Number | DMN1016UCB6-7DITR-ND - Tape & Reel (TR) DMN1016UCB6-7DICT-ND - Cut Tape (CT) DMN1016UCB6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1016UCB6-7 |
Description | MOSFET N-CH 12V 5.5A U-WLB1510-6 |
Customer Reference | |
Detailed Description | N-Channel 12 V 5.5A (Ta) 920mW (Ta) Surface Mount U-WLB1510-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 423 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB1510-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.16900 | ¥316.90 |
500 | ¥2.47446 | ¥1,237.23 |
1,000 | ¥2.01126 | ¥2,011.26 |