DFLZ10-7 | |
---|---|
DigiKey Part Number | DFLZ10DITR-ND - Tape & Reel (TR) DFLZ10DICT-ND - Cut Tape (CT) DFLZ10DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ10-7 |
Description | DIODE ZENER 10V 1W POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88090 | ¥188.09 |
500 | ¥1.74132 | ¥870.66 |
1,000 | ¥1.18411 | ¥1,184.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09005 | ¥3,270.15 |
6,000 | ¥1.04479 | ¥6,268.74 |
9,000 | ¥0.94031 | ¥8,462.79 |
30,000 | ¥0.92638 | ¥27,791.40 |
75,000 | ¥0.87066 | ¥65,299.50 |