Similar
Similar
Similar
Similar

DDZ9689T-7 | |
|---|---|
DigiKey Part Number | DDZ9689T-7DITR-ND - Tape & Reel (TR) DDZ9689T-7DICT-ND - Cut Tape (CT) DDZ9689T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9689T-7 |
Description | DIODE ZENER 5.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1T-TP | MCC (Micro Commercial Components) | 68,180 | BZT52C5V1T-TPMSCT-ND | ¥1.32000 | Similar |
| BZT52H-C5V1,115 | Nexperia USA Inc. | 0 | 1727-3616-1-ND | ¥0.00000 | Similar |
| BZX84J-C5V1,115 | Nexperia USA Inc. | 0 | 1727-6263-1-ND | ¥0.00000 | Similar |
| DE2S05100L | Panasonic Industry | 0 | DE2S05100L-ND | ¥0.24301 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98462 | ¥492.31 |
| 1,000 | ¥0.87488 | ¥874.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68057 | ¥2,041.71 |
| 6,000 | ¥0.61525 | ¥3,691.50 |
| 9,000 | ¥0.58193 | ¥5,237.37 |
| 15,000 | ¥0.54449 | ¥8,167.35 |
| 21,000 | ¥0.52230 | ¥10,968.30 |
| 30,000 | ¥0.50364 | ¥15,109.20 |









