Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DE2S05100L | |
|---|---|
DigiKey Part Number | DE2S05100L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2S05100L |
Description | TVS DIODE 2VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 75pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 2V | Supplier Device Package |
Voltage - Breakdown (Min) 4.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1LP-7 | Diodes Incorporated | 0 | BZT52C5V1LP-7DICT-ND | ¥4.13000 | Similar |
| BZT52C5V1LP-7B | Diodes Incorporated | 0 | 31-BZT52C5V1LP-7BTR-ND | ¥0.48266 | Similar |
| BZT52C5V1T-7 | Diodes Incorporated | 37 | BZT52C5V1T-7DICT-ND | ¥1.82000 | Similar |
| BZT52C5V1T-TP | MCC (Micro Commercial Components) | 68,180 | BZT52C5V1T-TPMSCT-ND | ¥1.32000 | Similar |
| CZRQR52C5V1-HF | Comchip Technology | 0 | CZRQR52C5V1-HF-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.24301 | ¥2,187.09 |
| 15,000 | ¥0.22690 | ¥3,403.50 |
| 21,000 | ¥0.21728 | ¥4,562.88 |
| 30,000 | ¥0.20787 | ¥6,236.10 |
| 75,000 | ¥0.18706 | ¥14,029.50 |
| 150,000 | ¥0.17408 | ¥26,112.00 |
| 300,000 | ¥0.16953 | ¥50,859.00 |









