DDZ9686-7 | ||
---|---|---|
DigiKey Part Number | 31-DDZ9686-7TR-ND - Tape & Reel (TR) 31-DDZ9686-7CT-ND - Cut Tape (CT) 31-DDZ9686-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ9686-7 | |
Description | DIODE ZENER 3.9V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91940 | ¥91.94 |
500 | ¥0.76676 | ¥383.38 |
1,000 | ¥0.53279 | ¥532.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46178 | ¥1,385.34 |
6,000 | ¥0.42834 | ¥2,570.04 |
9,000 | ¥0.35521 | ¥3,196.89 |
30,000 | ¥0.34894 | ¥10,468.20 |
75,000 | ¥0.31342 | ¥23,506.50 |
150,000 | ¥0.27163 | ¥40,744.50 |