
DDTC143EUA-7-F | |
|---|---|
DigiKey Part Number | DDTC143EUA-FDITR-ND - Tape & Reel (TR) DDTC143EUA-FDICT-ND - Cut Tape (CT) DDTC143EUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143EUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5232T1G | onsemi | 18,532 | MUN5232T1GOSCT-ND | ¥1.41000 | Direct |
| MUN5233T1G | onsemi | 53,828 | MUN5233T1GOSCT-ND | ¥1.41000 | Similar |
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | ¥1.16000 | Similar |
| PDTC143XU,115 | Nexperia USA Inc. | 2,250 | 1727-1713-1-ND | ¥1.16000 | Similar |
| RN1301,LF | Toshiba Semiconductor and Storage | 5,395 | RN1301LFCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.25700 | ¥12.57 |
| 100 | ¥0.78070 | ¥78.07 |
| 500 | ¥0.57178 | ¥285.89 |
| 1,000 | ¥0.50406 | ¥504.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41775 | ¥1,253.25 |
| 6,000 | ¥0.37412 | ¥2,244.72 |
| 9,000 | ¥0.35187 | ¥3,166.83 |
| 15,000 | ¥0.32684 | ¥4,902.60 |
| 21,000 | ¥0.31200 | ¥6,552.00 |
| 30,000 | ¥0.29757 | ¥8,927.10 |





