DDTC124TE-7-F | ||
---|---|---|
DigiKey Part Number | 31-DDTC124TE-7-FTR-ND - Tape & Reel (TR) 31-DDTC124TE-7-FCT-ND - Cut Tape (CT) 31-DDTC124TE-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDTC124TE-7-F | |
Description | TRANS PREBIAS NPN 50V SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80024 | ¥400.12 |
1,000 | ¥0.55610 | ¥556.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48192 | ¥1,445.76 |
6,000 | ¥0.44703 | ¥2,682.18 |
9,000 | ¥0.37071 | ¥3,336.39 |
30,000 | ¥0.36417 | ¥10,925.10 |
75,000 | ¥0.32710 | ¥24,532.50 |
150,000 | ¥0.28348 | ¥42,522.00 |