Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

DDTC113ZCA-7 | |
|---|---|
DigiKey Part Number | DDTC113ZCADITR-ND - Tape & Reel (TR) DDTC113ZCADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC113ZCA-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113ZCA-7-F | Diodes Incorporated | 177,765 | DDTC113ZCA-FDICT-ND | ¥1.90000 | Direct |
| DTC113ZCA-TP | MCC (Micro Commercial Components) | 13,854 | DTC113ZCA-TPMSCT-ND | ¥1.98000 | Direct |
| DRC2113Z0L | Panasonic Industry | 0 | DRC2113Z0LCT-ND | ¥1.90000 | Similar |
| DTC143XCA-TP | MCC (Micro Commercial Components) | 2 | DTC143XCA-TPMSCT-ND | ¥2.56000 | Similar |
| DTC143ZKAT146 | Rohm Semiconductor | 56,550 | DTC143ZKAT146CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.51804 | ¥15,541.20 |
| 75,000 | ¥0.49620 | ¥37,215.00 |







