Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA114ECA-7 | |
|---|---|
DigiKey Part Number | DDTA114ECADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA114ECA-7 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114ECA-7-F | Diodes Incorporated | 0 | DDTA114ECA-FDICT-ND | ¥1.74000 | Direct |
| BCR183E6327HTSA1 | Infineon Technologies | 0 | BCR183E6327HTSA1CT-ND | ¥3.14000 | Upgrade |
| PDTA114ET,215 | Nexperia USA Inc. | 0 | 1727-5127-1-ND | ¥1.08000 | Upgrade |
| PDTA114ET,235 | Nexperia USA Inc. | 10,000 | 1727-PDTA114ET,235CT-ND | ¥1.08000 | Upgrade |
| DTA114EKAT146 | Rohm Semiconductor | 79,580 | DTA114EKAT146CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.51804 | ¥15,541.20 |
| 75,000 | ¥0.49620 | ¥37,215.00 |






