DDTA113ZCA-7-F | |
---|---|
DigiKey Part Number | 31-DDTA113ZCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA113ZCA-7-FCT-ND - Cut Tape (CT) 31-DDTA113ZCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA113ZCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51132 | ¥255.66 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30787 | ¥923.61 |
6,000 | ¥0.28558 | ¥1,713.48 |
9,000 | ¥0.23682 | ¥2,131.38 |
30,000 | ¥0.23264 | ¥6,979.20 |
75,000 | ¥0.20896 | ¥15,672.00 |
150,000 | ¥0.18110 | ¥27,165.00 |