
D5V0X1B2LP-7B | |
|---|---|
DigiKey Part Number | D5V0X1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0X1B2LP-7BDICT-ND - Cut Tape (CT) D5V0X1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0X1B2LP-7B |
Description | TVS DIODE 5.5VWM 14VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD101B102ELE6327XTMA1 | Infineon Technologies | 231,942 | ESD101B102ELE6327XTMA1CT-ND | ¥5.04000 | Similar |
| PESD5V0F1BL,315 | Nexperia USA Inc. | 0 | 1727-5794-1-ND | ¥0.00000 | Similar |
| PESD5V0F1BLD,315 | Nexperia USA Inc. | 0 | 1727-1309-1-ND | ¥0.00000 | Similar |
| PESD5V0X1BCAL,315 | Nexperia USA Inc. | 0 | 1727-1322-1-ND | ¥2.32000 | Similar |
| PESD5V0X1BCL,315 | Nexperia USA Inc. | 0 | 1727-1323-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.25800 | ¥22.58 |
| 100 | ¥1.42570 | ¥142.57 |
| 500 | ¥1.06270 | ¥531.35 |
| 1,000 | ¥0.94534 | ¥945.34 |
| 2,000 | ¥0.84640 | ¥1,692.80 |
| 5,000 | ¥0.73907 | ¥3,695.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.67268 | ¥6,726.80 |
| 20,000 | ¥0.61682 | ¥12,336.40 |
| 30,000 | ¥0.58835 | ¥17,650.50 |
| 50,000 | ¥0.55636 | ¥27,818.00 |
| 70,000 | ¥0.53743 | ¥37,620.10 |
| 100,000 | ¥0.51902 | ¥51,902.00 |













