D5V0L1B2DLP3-7 | |
---|---|
DigiKey Part Number | D5V0L1B2DLP3-7DITR-ND - Tape & Reel (TR) D5V0L1B2DLP3-7DICT-ND - Cut Tape (CT) D5V0L1B2DLP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2DLP3-7 |
Description | TVS DIODE 5VWM 14VC ESN0603-2 |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X3-ESN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21145 | ¥2,114.50 |
30,000 | ¥0.20772 | ¥6,231.60 |
50,000 | ¥0.18657 | ¥9,328.50 |
100,000 | ¥0.16542 | ¥16,542.00 |
250,000 | ¥0.16169 | ¥40,422.50 |