D4V5H1BS2LP-7B | |
---|---|
DigiKey Part Number | 31-D4V5H1BS2LP-7BTR-ND - Tape & Reel (TR) 31-D4V5H1BS2LP-7BCT-ND - Cut Tape (CT) 31-D4V5H1BS2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D4V5H1BS2LP-7B |
Description | SURGE PROTECTION PP X1-DFN1006-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 528W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
2,000 | ¥0.51312 | ¥1,026.24 |
5,000 | ¥0.47596 | ¥2,379.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39470 | ¥3,947.00 |
30,000 | ¥0.38773 | ¥11,631.90 |
50,000 | ¥0.34826 | ¥17,413.00 |
100,000 | ¥0.30879 | ¥30,879.00 |
250,000 | ¥0.30183 | ¥75,457.50 |