BZX84C9V1-7-F | ||
---|---|---|
DigiKey Part Number | BZX84C9V1-FDITR-ND - Tape & Reel (TR) BZX84C9V1-FDICT-ND - Cut Tape (CT) BZX84C9V1-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C9V1-7-F | |
Description | DIODE ZENER 9.1V 350MW SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 350 mW ±6% Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47860 | ¥47.86 |
500 | ¥0.37616 | ¥188.08 |
1,000 | ¥0.26122 | ¥261.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21634 | ¥649.02 |
6,000 | ¥0.20459 | ¥1,227.54 |
9,000 | ¥0.17412 | ¥1,567.08 |
30,000 | ¥0.16106 | ¥4,831.80 |
75,000 | ¥0.13930 | ¥10,447.50 |
150,000 | ¥0.11579 | ¥17,368.50 |