BZX84C8V2Q-7-F | ||
---|---|---|
DigiKey Part Number | 31-BZX84C8V2Q-7-FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZX84C8V2Q-7-F | |
Description | ZENER DIODE SOT23 T&R 3K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28845 | ¥865.35 |
6,000 | ¥0.27278 | ¥1,636.68 |
9,000 | ¥0.23216 | ¥2,089.44 |
30,000 | ¥0.21475 | ¥6,442.50 |
75,000 | ¥0.18573 | ¥13,929.75 |
150,000 | ¥0.15439 | ¥23,158.50 |