BZX84C4V7-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.57000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 22,944
Unit Price: ¥4.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,520
Unit Price: ¥5.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,271
Unit Price: ¥1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 12,602
Unit Price: ¥1.32000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥1.33514
Datasheet

Similar


onsemi
In Stock: 112,524
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 259
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 65,050
Unit Price: ¥1.41000
Datasheet
Zener Diode 4.7 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7-7

DigiKey Part Number
BZX84C4V7DITR-ND - Tape & Reel (TR)
BZX84C4V7DICT-ND - Cut Tape (CT)
BZX84C4V7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7-7
Description
DIODE ZENER 4.7V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V7-7-FDiodes Incorporated0BZX84C4V7-FDICT-ND¥1.57000Direct
BZX84C4V7 TR PBFREECentral Semiconductor Corp22,9441514-BZX84C4V7TRPBFREECT-ND¥4.13000Direct
BZX84-A4V7,215Nexperia USA Inc.1,5201727-5316-1-ND¥5.29000Similar
BZX84-C4V7,215Nexperia USA Inc.01727-2938-1-ND¥1.08000Similar
BZX84-C4V7,235Nexperia USA Inc.01727-1889-1-ND¥1.08000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.44273¥13,281.90
75,000¥0.41350¥31,012.50