Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7 | Diotec Semiconductor | 867 | 4878-BZX84C4V7CT-ND | ¥1.41000 | Similar |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22,944 | 1514-BZX84C4V7TRPBFREECT-ND | ¥4.13000 | Similar |
| CMPZ5230B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5230BBKPBFREE-ND | ¥1.33514 | Similar |
| CMPZ5230B TR PBFREE | Central Semiconductor Corp | 2,791 | 1514-CMPZ5230BTRPBFREECT-ND | ¥6.37000 | Similar |
| CZRT5230B-HF | Comchip Technology | 0 | CZRT5230B-HF-ND | ¥0.53488 | Similar |







