BZX84C4V3S-7-F | ||
---|---|---|
DigiKey Part Number | 31-BZX84C4V3S-7-FTR-ND - Tape & Reel (TR) 31-BZX84C4V3S-7-FCT-ND - Cut Tape (CT) 31-BZX84C4V3S-7-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C4V3S-7-F | |
Description | DIODE ZENER ARRAY 4.3V SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Independent 4.3 V 200 mW ±6% SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C4V3S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.07952 | ¥539.76 |
1,000 | ¥0.80099 | ¥800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67385 | ¥2,021.55 |
6,000 | ¥0.64424 | ¥3,865.44 |
9,000 | ¥0.55719 | ¥5,014.71 |
30,000 | ¥0.54674 | ¥16,402.20 |
75,000 | ¥0.45271 | ¥33,953.25 |
150,000 | ¥0.44575 | ¥66,862.50 |