Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V3-7 | |
|---|---|
DigiKey Part Number | BZX84C3V3DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-7 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-7-F | Diodes Incorporated | 36,393 | BZX84C3V3-FDICT-ND | ¥1.57000 | Direct |
| BZX84-A3V3,215 | Nexperia USA Inc. | 20,815 | 1727-5309-1-ND | ¥5.71000 | Similar |
| BZX84-C3V3,215 | Nexperia USA Inc. | 0 | 1727-2937-1-ND | ¥1.08000 | Similar |
| BZX84-C3V3,235 | Nexperia USA Inc. | 0 | 1727-2129-1-ND | ¥1.08000 | Similar |
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.44273 | ¥13,281.90 |
| 75,000 | ¥0.41350 | ¥31,012.50 |







