
SZBZX84C3V3LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C3V3LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V3LT1GOSCT-ND - Cut Tape (CT) SZBZX84C3V3LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V3LT1G |
Description | DIODE ZENER 3.3V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V3LT1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3_R1_00001 | Panjit International Inc. | 555 | 3757-BZX84C3V3_R1_00001CT-ND | ¥1.16000 | Similar |
| CMPZ5226B TR PBFREE | Central Semiconductor Corp | 2,301 | 1514-CMPZ5226BTRPBFREECT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38390 | ¥191.95 |
| 1,000 | ¥0.33667 | ¥336.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25574 | ¥767.22 |
| 6,000 | ¥0.22743 | ¥1,364.58 |


