BZT52C39LP-7 | ||
---|---|---|
DigiKey Part Number | BZT52C39LPDITR-ND - Tape & Reel (TR) BZT52C39LPDICT-ND - Cut Tape (CT) BZT52C39LPDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C39LP-7 | |
Description | DIODE ZENER 39V 250MW 2DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.07952 | ¥539.76 |
1,000 | ¥0.80099 | ¥800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67385 | ¥2,021.55 |
6,000 | ¥0.64424 | ¥3,865.44 |
9,000 | ¥0.55719 | ¥5,014.71 |
30,000 | ¥0.54674 | ¥16,402.20 |
75,000 | ¥0.45271 | ¥33,953.25 |
150,000 | ¥0.44575 | ¥66,862.50 |