BZT52C2V4-13-F | |
---|---|
DigiKey Part Number | BZT52C2V4-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-13-F |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V4-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22271 | ¥2,227.10 |
30,000 | ¥0.21878 | ¥6,563.40 |
50,000 | ¥0.19651 | ¥9,825.50 |
100,000 | ¥0.17424 | ¥17,424.00 |
250,000 | ¥0.17031 | ¥42,577.50 |