BCV46TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,990
Unit Price: ¥5.29000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,575
Unit Price: ¥6.37000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.74367
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV46TA

DigiKey Part Number
BCV46TR-ND - Tape & Reel (TR)
BCV46CT-ND - Cut Tape (CT)
BCV46DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV46TA
Description
TRANS PNP DARL 60V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCV46TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV46TA-WDiodes Incorporated2,99031-BCV46TA-WCT-ND¥5.29000Parametric Equivalent
BCV46,215Nexperia USA Inc.01727-4895-1-ND¥3.23000Direct
2SB852KT146BRohm Semiconductor2,5752SB852KT146BCT-ND¥6.37000Similar
BCV46E6327HTSA1Infineon Technologies0BCV46E6327HTSA1TR-ND¥0.74367Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.25800¥32.58
100¥2.07910¥207.91
500¥1.57064¥785.32
1,000¥1.40648¥1,406.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19769¥3,593.07
6,000¥1.09244¥6,554.64
9,000¥1.03879¥9,349.11
15,000¥0.97851¥14,677.65
21,000¥0.94281¥19,799.01
30,000¥0.90810¥27,243.00
Manufacturers Standard Package